Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J1000Copy
Manufacturer Standard Lead Time46 weeks
Order Code1960997
Product RangeB3J Series
Also Known AsB3J-1000, B3J 1000R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.370 (CNY39.9681) |
| 5+ | CNY35.040 (CNY39.5952) |
| 10+ | CNY32.950 (CNY37.2335) |
| 20+ | CNY32.030 (CNY36.1939) |
| 50+ | CNY31.290 (CNY35.3577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.37 (CNY39.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J1000Copy
Manufacturer Standard Lead Time46 weeks
Order Code1960997
Product RangeB3J Series
Also Known AsB3J-1000, B3J 1000R
Technical Datasheet
Product RangeB3J Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleHinged Button
Actuating Force127gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)18mm x 12mm
IP RatingIP00
IlluminationNon Illuminated
Product Overview
The B3J series Through-hole Tactile Switch with hinges for a sharp snap action and offers quick, superior snap action through hook-type hinge construction.
- The hinge button is available in a wide variety of colours (five standard colours).
- IEC-IP00 Protection rating
- -25 to 70°C Operating temperature range
- Available with 1 or 2 LEDs or without LEDs
Applications
Industrial
Technical Specifications
Product Range
B3J Series
Switch Mounting
Through Hole
Actuating Force
127gf
Switch Dimensions (L x W)
18mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Hinged Button
Contact Rating
50mA at 24VDC
IP Rating
IP00
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
