Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-1062Copy
Manufacturer Standard Lead Time24 weeks
Order Code3872864
Product RangeB3D Series
Your Part Number
1,032 In Stock
Need more?
1,032 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 1500
Multiple: 1500
CNY2,430.00 (CNY2,745.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-1062Copy
Manufacturer Standard Lead Time24 weeks
Order Code3872864
Product RangeB3D Series
Technical Datasheet
Product RangeB3D Series
Actuator StyleRound Button
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP00
Technical Specifications
Product Range
B3D Series
Contact Rating
50mA at 24VDC
IP Rating
IP00
Actuator Style
Round Button
Switch Dimensions (L x W)
6mm x 6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000335
