Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3AL1001PCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel1908274RL
Cut Tape1908274
Product RangeB3AL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.100 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.100 (CNY21.583) |
| 10+ | CNY18.660 (CNY21.0858) |
| 25+ | CNY17.480 (CNY19.7524) |
| 50+ | CNY16.960 (CNY19.1648) |
| 100+ | CNY16.360 (CNY18.4868) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3AL1001PCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel1908274RL
Cut Tape1908274
Product RangeB3AL Series
Technical Datasheet
Product RangeB3AL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleSquare Button
Actuating Force250gf
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)6.9mm x 6mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The B3AL1001P is a long-stroke SMD Tactile Switch with SPST-NO contact arrangement and green pushbutton.
- Long stroke achieved by using a rubber plunger
- 1000000-cycle Operating life
- -40 to 90°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
B3AL Series
Switch Mounting
Surface Mount
Actuating Force
250gf
Switch Dimensions (L x W)
6.9mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 16VDC
IP Rating
-
Technical Docs (2)
Alternatives for B3AL1001P
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000474
