Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA8L1115N2Copy
Manufacturer Standard Lead Time44 weeks
Order Code2213917
Product RangeA8L Series
Also Known AsA8L-11-15N2, A8LM0026F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.070 (CNY24.9391) |
| 10+ | CNY21.300 (CNY24.069) |
| 25+ | CNY20.580 (CNY23.2554) |
| 50+ | CNY19.960 (CNY22.5548) |
| 100+ | CNY19.520 (CNY22.0576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.07 (CNY24.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA8L1115N2Copy
Manufacturer Standard Lead Time44 weeks
Order Code2213917
Product RangeA8L Series
Also Known AsA8L-11-15N2, A8LM0026F
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeA8L Series
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
A8L Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (2)
Alternatives for A8L1115N2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
