Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA8A213-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code2785681
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.700 (CNY182.721) |
| 5+ | CNY153.460 (CNY173.4098) |
| 10+ | CNY147.050 (CNY166.1665) |
| 20+ | CNY141.330 (CNY159.7029) |
| 50+ | CNY134.330 (CNY151.7929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.70 (CNY182.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA8A213-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code2785681
Technical Datasheet
Contact ConfigurationDPST
Switch MountingPanel Mount
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Switch TerminalsQuick Connect, Solder
Technical Specifications
Contact Configuration
DPST
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Terminals
Quick Connect, Solder
Switch Mounting
Panel Mount
Contact Current DC Max
-
Panel Cutout Height
30mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018652
