Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6S-0102-HCopy
Manufacturer Standard Lead Time19 weeks
Order Code1455493
Also Known AsA6S-0102-H, A6S 0002M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.080 (CNY22.6904) |
| 10+ | CNY19.290 (CNY21.7977) |
| 25+ | CNY18.040 (CNY20.3852) |
| 50+ | CNY17.160 (CNY19.3908) |
| 100+ | CNY16.400 (CNY18.532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.08 (CNY22.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6S-0102-HCopy
Manufacturer Standard Lead Time19 weeks
Order Code1455493
Also Known AsA6S-0102-H, A6S 0002M
Technical Datasheet
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Switch TypeDIP Sealed
Product Overview
The A6S-H series DIP Switch upgraded to surface-mounting type with increased solder heat resistance. Designed to enable replacement of previous (A6S) model, featuring the same dimensions and improved solder heat resistance (peak solder temperature: 260°C). The gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability. Available in washable models with seal tape, embossed taping models for automatic mounting and SQ reel (small reel).
- 10µA at 3.5VDC Minimum permissible load
- 200mΩ Maximum contact resistance
- 100MΩ at 250VDC Minimum insulation resistance
- 500VAC Dielectric strength for 1 minute between terminals
- 30 to 1000gf (0.3 to 9.8N) Operating force
- -20 to 70°C Ambient operating temperature
- 1000 Operations minimum mechanical service life
- 1000 Operations minimum electrical service life
Applications
Industrial
Technical Specifications
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for A6S-0102-H
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00087
