Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RV162RSCopy
Manufacturer Standard Lead Time48 weeks
Order Code2213915
Product RangeA6RV Series
Also Known AsA6RV-162RS , A6RV2016M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.010 (CNY66.6813) |
| 5+ | CNY54.450 (CNY61.5285) |
| 10+ | CNY49.880 (CNY56.3644) |
| 20+ | CNY45.890 (CNY51.8557) |
| 50+ | CNY41.890 (CNY47.3357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.01 (CNY66.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RV162RSCopy
Manufacturer Standard Lead Time48 weeks
Order Code2213915
Product RangeA6RV Series
Also Known AsA6RV-162RS , A6RV2016M
Technical Datasheet
Product RangeA6RV Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current25mA
Switch ConstructionSealed
Actuator LevelRaised
Product Overview
The A6RV162RS is a 16-position through-hole Mounting Rotary DIP Switch with white side-actuated, extended type selection actuator. It has actuator with an O-ring sealed structure prevents the ingress of dirt and dust.
- Two different terminal arrangements allow the flexibility of circuit design
- -25 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
A6RV Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Raised
Technical Docs (2)
Alternatives for A6RV162RS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
