Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RS102RFCopy
Manufacturer Standard Lead Time48 weeks
Order Code2213905
Product RangeA6RS Series
Also Known AsA6RS-102RF, A6RS0003C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.110 (CNY47.5843) |
| 5+ | CNY38.650 (CNY43.6745) |
| 10+ | CNY35.190 (CNY39.7647) |
| 20+ | CNY33.480 (CNY37.8324) |
| 50+ | CNY31.760 (CNY35.8888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.11 (CNY47.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RS102RFCopy
Manufacturer Standard Lead Time48 weeks
Order Code2213905
Product RangeA6RS Series
Also Known AsA6RS-102RF, A6RS0003C
Technical Datasheet
Product RangeA6RS Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current25mA
Switch ConstructionUnsealed
Actuator LevelFlushed
Technical Specifications
Product Range
A6RS Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
