Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6R101RFCopy
Manufacturer Standard Lead Time48 weeks
Order Code2213897
Product RangeA6R Series
Also Known AsA6R-101RF , A6R 2000M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.810 (CNY54.0253) |
| 5+ | CNY43.830 (CNY49.5279) |
| 10+ | CNY39.840 (CNY45.0192) |
| 20+ | CNY37.400 (CNY42.262) |
| 50+ | CNY34.950 (CNY39.4935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.81 (CNY54.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6R101RFCopy
Manufacturer Standard Lead Time48 weeks
Order Code2213897
Product RangeA6R Series
Also Known AsA6R-101RF , A6R 2000M
Technical Datasheet
Product RangeA6R Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current25mA
Switch ConstructionSealed
Actuator LevelFlushed
Product Overview
The A6R101RF is a 10-position through-hole Mounting Rotary DIP Switch with white top-actuated flat type selection actuator. It has actuator with an O-ring sealed structure prevents the ingress of dirt and dust.
- Two different terminal arrangements allow the flexibility of circuit design
- -25 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
A6R Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
