Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6E-6104-NCopy
Manufacturer Standard Lead Time60 weeks
Order Code2749948
Product RangeA6E-N Series
Also Known AsA6E-6104-N, A6EN0012A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.970 (CNY24.8261) |
| 10+ | CNY19.290 (CNY21.7977) |
| 25+ | CNY17.040 (CNY19.2552) |
| 50+ | CNY16.380 (CNY18.5094) |
| 100+ | CNY15.810 (CNY17.8653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.97 (CNY24.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6E-6104-NCopy
Manufacturer Standard Lead Time60 weeks
Order Code2749948
Product RangeA6E-N Series
Also Known AsA6E-6104-N, A6EN0012A
Technical Datasheet
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeA6E-N Series
Switch TypeDIP Unsealed
Technical Specifications
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
A6E-N Series
Technical Docs (2)
Alternatives for A6E-6104-N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112
