Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6D8100Copy
Manufacturer Standard Lead Time30 weeks
Order Code9901701
Product RangeA6D Series
Also Known AsA6D-8100, A6D 0148B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.340 (CNY18.4642) |
| 10+ | CNY16.230 (CNY18.3399) |
| 25+ | CNY16.120 (CNY18.2156) |
| 50+ | CNY16.010 (CNY18.0913) |
| 100+ | CNY15.520 (CNY17.5376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.34 (CNY18.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6D8100Copy
Manufacturer Standard Lead Time30 weeks
Order Code9901701
Product RangeA6D Series
Also Known AsA6D-8100, A6D 0148B
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeA6D Series
Switch TypeDIP Sealed
Product Overview
The A6D series Sub-miniature DIP Switch offers space-saving and sealed, unsealed construction. The sealed construction equivalent to IEC 60529 prevents flux penetration and provides high contact reliability even in dusty locations and locations where water is used. Smooth, sure switching action enables comfortable operation. Designed to standards of DIL-IC top actuated types are auto insert-able. The gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability.
- IP64 Protection rating
- 30mA at 30VDC Switching capacity
- 10µA at 3.5VDC Minimum permissible load
- 100MΩ Maximum contact resistance
- 10MΩ at 250VDC Minimum insulation resistance
- 500VAC Dielectric strength for 1 minute between terminals
- 30 to 500gf (0.3 to 4.9N) Operating force
- -20 to 70°C Ambient operating temperature
- 5000 Operations minimum mechanical service life
- 2000 Operations minimum electrical service life
Applications
Industrial
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
A6D Series
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Alternatives for A6D8100
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117
