Print Page
PVX003A0X3-SRZ
Non Isolated POL DC/DC Converter, Analog Pico Dlynx, ITE, DOSA, 16.5 W, 600 mV, 5.5 V, 3 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMNION POWER
Manufacturer Part NoPVX003A0X3-SRZCopy
Order Code
Re-Reel2076907RL
Cut Tape2076907
Product RangePico DLynx Series
Your Part Number
3,234 In Stock
Need more?
1,250 Next business day delivery available(Shanghai stock)
1,984 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY82.700 | CNY82.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.700 (CNY93.451) |
| 5+ | CNY72.360 (CNY81.7668) |
| 10+ | CNY59.960 (CNY67.7548) |
| 50+ | CNY53.760 (CNY60.7488) |
| 100+ | CNY49.620 (CNY56.0706) |
| 250+ | CNY46.310 (CNY52.3303) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMNION POWER
Manufacturer Part NoPVX003A0X3-SRZCopy
Order Code
Re-Reel2076907RL
Cut Tape2076907
Product RangePico DLynx Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max16.5W
Output Voltage Min600mV
Output Voltage Max5.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max14.4V
Height6.3mm
Depth12.2mm
Width12.2mm
Product RangePico DLynx Series
Product Overview
The PVX003A0X3-SRZ is a Non-isolated DC to DC Power Module with programmable output voltage and wide input voltage range. The 3W/3A Analogue PicoDLynx™ power module is non-isolated DC/DC converter that provides precisely regulated output voltage from 0.6VDC to 5.5VDC, programmable via an external resistor. The Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.
- Power good signal
- Fixed switching frequency
- Output over-current protection (non-latching)
- Over-temperature protection
- Remote on/off
- Ability to sink and source current
- -40 to +105°C Wide operating temperature range
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
16.5W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14.4V
Depth
12.2mm
Product Range
Pico DLynx Series
DC / DC Converter Type
DOSA
Output Voltage Min
600mV
Output Current Max
3A
Input Voltage DC Min
3V
Height
6.3mm
Width
12.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722