PDT006A0X3-SRZ
Non Isolated POL DC/DC Converter, Digital Pico Dlynx, ITE, DOSA, 33 W, 450 mV, 5.5 V, 6 A

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY132.680 | CNY132.68 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.680 (CNY149.9284) |
| 5+ | CNY119.420 (CNY134.9446) |
| 10+ | CNY112.340 (CNY126.9442) |
| 50+ | CNY104.380 (CNY117.9494) |
| 100+ | CNY97.300 (CNY109.949) |
| 250+ | CNY93.760 (CNY105.9488) |
Product Information
Product Overview
The PDT006A0X3-SRZ is a 33W non-isolated DC/DC Power Module delivers up to 6A of output current. This DC/DC converter operate over a wide range of input voltage from 3 to 14.4VDC and provide a precisely regulated output voltage from 0.45 to 5.5VDC, programmable via an external resistor and further adjustable through PMBus. Features include a digital interface using the PMBus protocol, remote ON/OFF, adjustable output voltage, over current and over-temperature protection. The PMBus interface supports a range of commands to control and monitor the module. The Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.
- DOSA based
- Digital interface through the PMBus protocol
- Tunable Loop to optimize dynamic output voltage response
- Flexible output voltage sequencing EZ-SEQUENCE
- Power good signal
- Fixed switching frequency with capability of external synchronization
- Output over-current protection (non-latching)
- Over-temperature protection
- Remote ON/OFF
- Ability to sink and source current
- Cost efficient open frame design
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
ITE
33W
5.5V
Adjustable
14.4V
12.2mm
-
DOSA
450mV
6A
3V
7.3mm
12.2mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate