Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoXCIB-K-4-3-10.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2811005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,880.640 (CNY2,125.1232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,880.64 (CNY2,125.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXCIB-K-4-3-10.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2811005
Technical Datasheet
Sensing Temperature Min-
Measured Temperature Min0°C
Measured Temperature Max980°C
Sensing Temperature Max980°C
InsulationNextel
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Technical Specifications
Sensing Temperature Min
-
Measured Temperature Max
980°C
Insulation
Nextel
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Sensing Temperature Max
980°C
Thermocouple Termination
Standard Connector
Thermocouple Shielding
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176904
