Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoXC-24-K-24Copy
Manufacturer Standard Lead Time7 weeks
Order Code3805650
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.620 (CNY582.6506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY515.62 (CNY582.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXC-24-K-24Copy
Manufacturer Standard Lead Time7 weeks
Order Code3805650
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max870°C
Sensing Temperature Max870°C
Lead Length - Imperial24"
Lead Length - Metric609.6mm
InsulationNextel Ceramic
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 24AWG thermocouple, Type K, 24" long with Nextel® ceramic fibre insulation
- High temperature Nextel®-covered flexible thermocouple elements
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
870°C
Lead Length - Imperial
24"
Insulation
Nextel Ceramic
Thermocouple Wire Standard
ANSI
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
0°C
Sensing Temperature Max
870°C
Lead Length - Metric
609.6mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
