Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoXBTKT25Copy
Manufacturer Standard Lead Time12 weeks
Order Code3794952
Product RangeXBTK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.500 (CNY165.545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.50 (CNY165.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXBTKT25Copy
Manufacturer Standard Lead Time12 weeks
Order Code3794952
Product RangeXBTK Series
Technical Datasheet
No. of Positions2Ways
Thermocouple TypeT
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
No. of Levels1
Product RangeXBTK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
XBTK series is a thermocouple terminal block. The terminal block contact are made with thermocouple-grade calibration alloys. The terminal block come in a grey colour.
- Type T
- Screw type terminal block DIN connectors
- Maintenance-free connections
- Global acceptance
- Large surface area for marking
- Terminal width is 10.4mm
- Maximum wire size is 12AWG/2.5mm²
- UL-cUL ratings in V/A/AWG is 300/10/28-12
- Insulated temperature range from -40 to 125°C
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Thermocouple Type
T
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
XBTK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
