Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoWTKI-8-M300-TTCopy
Manufacturer Standard Lead Time9 weeks
Order Code3816279
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.960 (CNY213.5248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.96 (CNY213.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTKI-8-M300-TTCopy
Manufacturer Standard Lead Time9 weeks
Order Code3816279
Technical Datasheet
Measured Temperature Min0°C
Measured Temperature Max260°C
Lead Length - Imperial11.81"
Lead Length - Metric300mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Measured Temperature Min
0°C
Lead Length - Imperial
11.81"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
IEC
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Max
260°C
Lead Length - Metric
300mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
