Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.150 (CNY264.5895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.15 (CNY264.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTK-8-24Copy
Manufacturer Standard Lead Time9 weeks
Order Code2978159
Product RangeWT Series
Technical Datasheet
Measured Temperature Min0°C
Measured Temperature Max482°C
Lead Length - Imperial24"
Lead Length - Metric600mm
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeWT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Washer thermocouple
- 600mm length
- #8 screw
- Glass insulated
Technical Specifications
Measured Temperature Min
0°C
Lead Length - Imperial
24"
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
WT Series
Measured Temperature Max
482°C
Lead Length - Metric
600mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134

