Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.090 (CNY422.7217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.09 (CNY422.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTK-14-60.Copy
Order Code2810984
Technical Datasheet
Sensing Temperature Min-
Measured Temperature Min0°C
Sensing Temperature Max480°C
Measured Temperature Max482°C
InsulationFiberglass
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Technical Specifications
Sensing Temperature Min
-
Sensing Temperature Max
480°C
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Measured Temperature Max
482°C
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
