Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,363.870 (CNY9,451.1731) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
CNY8,363.87 (CNY9,451.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTT-T-24-SLE-1000.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2903695
Product RangeTT Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial1000ft
No. of Max Strands x Strand SizeSolid
Conductor TypeSolid
Colour Code StandardANSI
InsulationPFA
Operating Temperature Min-200°C
Operating Temperature Max200°C
Product RangeTT Series
Technical Specifications
Thermocouple Wire Type
T
No. of Max Strands x Strand Size
Solid
Colour Code Standard
ANSI
Operating Temperature Min
-200°C
Product Range
TT Series
Length - Imperial
1000ft
Conductor Type
Solid
Insulation
PFA
Operating Temperature Max
200°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.780114

