Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,273.610 (CNY1,439.1793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,273.61 (CNY1,439.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Thermocouple wire
- Duplex insulated
- Neoflon PFA (high performance) insulation
- 24AWG wire gauge
- 7 x 32 wire type
- Maximum temperature rating is 260°C
- Nominal size is 1.6mm x 2.6mm
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
15m
Wire Gauge
24AWG
Product Range
TT Series
Length - Imperial
49.2ft
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157396
