Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTPJ-U-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code3794948
Product RangeTPJ Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.140 (CNY136.8882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.14 (CNY136.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTPJ-U-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code3794948
Product RangeTPJ Series
Technical Datasheet
GenderSocket
Thermocouple TypeU
Sensor Type-
Connector StyleStandard (White)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeTPJ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TPJ series is a female snap-in panel jack. Mounting hardware has been eliminated in the TPJ-style panel jack by including the retaining spring clips as a part of the body design. A small tab and notch are provided to maintain straight, even rows without the need for precision machining.
- Uncompensated calibration
- No additional mounting hardware required
- No installation tools required, reusable
- Wire size is solid or stranded up to 14gauge
- Panel cutout size is 16.3mm x 41.4 mm
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
TPJ Series
Thermocouple Type
U
Connector Style
Standard (White)
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
