Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTJ36-CASS-14G-12Copy
Manufacturer Standard Lead Time2 weeks
Order Code4144988
Your Part Number
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY886.720 (CNY1,001.9936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY886.72 (CNY1,001.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ36-CASS-14G-12Copy
Manufacturer Standard Lead Time2 weeks
Order Code4144988
Technical Datasheet
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max1150°C
Sensing Temperature Max1150°C
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Diameter - Imperial0.25"
InsulationPFA
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
0°C
Measured Temperature Max
1150°C
Lead Length - Imperial
40"
Probe Diameter - Imperial
0.25"
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
Measured Temperature Min
0°C
Sensing Temperature Max
1150°C
Lead Length - Metric
1.02m
Insulation
PFA
Thermocouple Wire Standard
ANSI
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109771
