Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ0.5-CAIN-IM10U-50-SMPW-CC-MCopy
Order Code3859735
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ0.5-CAIN-IM10U-50-SMPW-CC-MCopy
Order Code3859735
Technical Datasheet
Measured Temperature Min-
Measured Temperature Max480°C
Lead Length - Imperial19.68"
Lead Length - Metric500mm
Probe Length - Imperial1.97"
Probe Length - Metric50mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Technical Specifications
Measured Temperature Min
-
Lead Length - Imperial
19.68"
Probe Length - Imperial
1.97"
Probe Diameter - Imperial
0.04"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Measured Temperature Max
480°C
Lead Length - Metric
500mm
Probe Length - Metric
50mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
