TECK10-10

Sensor Cable, K Type Thermocouple, SMP Plug, SMP Plug, 2 Positions, 3.05 m, 10 ft, TEC Series

Image is for illustrative purposes only. Please refer to product description.
OMEGA TECK10-10 Sensor Cable, K Type Thermocouple, SMP Plug, SMP Plug, 2 Positions, 3.05 m, 10 ft, TEC Series
ManufacturerOMEGA
Manufacturer Part NoTECK10-10Copy
Manufacturer Standard Lead Time11 weeks
Order Code3866769
Product RangeTEC Series
Your Part Number
10 In Stock

Need more?

6 Delivery in 3-4 Business Days(SG stock)
4 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY300.120 (CNY339.1356)
Price for:Each
Minimum: 1
Multiple: 1
CNY300.12 (CNY339.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Connector Type A

    SMP Plug

    No. of Positions

    2 Positions

    Cable Length - Imperial

    10ft

    SVHC

    Lead (04-Feb-2026)

    Connector Type B

    SMP Plug

    Cable Length - Metric

    3.05m

    Product Range

    TEC Series

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    United States
    Country in which last significant manufacturing process was carried out
    Tariff No:85444993
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:No
    RoHS Phthalates Compliant:No
    SVHC:Lead (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.041277