Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTC-GG-KI-30-SLE-0.6M-SMPW-MCopy
Order Code4481037
Product RangeTC-GG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Product Information
ManufacturerOMEGA
Manufacturer Part NoTC-GG-KI-30-SLE-0.6M-SMPW-MCopy
Order Code4481037
Product RangeTC-GG Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial23.62"
Length - Metric600mm
No. of Max Strands x Strand Size-
Wire Gauge30AWG
Conductor Area CSA-
Product RangeTC-GG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
600mm
Wire Gauge
30AWG
Product Range
TC-GG Series
Length - Imperial
23.62"
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
