Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTAS-J-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3794946
Product RangeTAS Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.590 (CNY164.5167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.59 (CNY164.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTAS-J-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3794946
Product RangeTAS Series
Technical Datasheet
GenderPlug, Socket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleTransition Adapter
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeTAS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TAS series is a transition adapter provides quick and easy connections between standard and miniature connector systems.
- J type thermocouple
- Female connection on the standard end and male connection on the miniature end
- Rugged, one-piece moulded construction
- For use with a variety of meters and probes
Technical Specifications
Gender
Plug, Socket
Sensor Type
Thermocouple
No. of Pins
-
Operating Temperature Min
-29°C
Product Range
TAS Series
Thermocouple Type
J
Connector Style
Transition Adapter
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
