Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,478.300 (CNY5,060.479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,478.30 (CNY5,060.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoT5R-020-25.6Copy
Order Code3815841
Technical Datasheet
Measured Temperature Min-
Measured Temperature Max-
Lead Length - Imperial25.6"
Lead Length - Metric650.24mm
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
SVHCLead (04-Feb-2026)
Technical Specifications
Measured Temperature Min
-
Lead Length - Imperial
25.6"
Insulation
-
Thermocouple Wire Standard
-
SVHC
Lead (04-Feb-2026)
Measured Temperature Max
-
Lead Length - Metric
650.24mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
