Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoT5R-010-12Copy
Manufacturer Standard Lead Time10 weeks
Order Code3800057
Product RangeT5R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,144.500 (CNY1,293.285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,144.50 (CNY1,293.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoT5R-010-12Copy
Manufacturer Standard Lead Time10 weeks
Order Code3800057
Product RangeT5R Series
Technical Datasheet
Thermocouple TypeC
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max2325°C
Sensing Temperature Max425°C
Sensor Body Material-
Lead Length - Imperial12"
Lead Length - Metric300mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeT5R Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
T5R series is an unsheathed fine gauge tungsten-rhenium microtemp twisted beaded thermocouple. The average EMF of the W-3% Re/W-25% Re is slightly less than that of W/W-26% Re and slightly more than that of W-5% Re/W-26% Re. The ductility of W-3% Re is about equal to that of W-5%Re, but superior to that of unalloyed Tungsten.
- Wire diameter is 0.250mm
- Material is Tungsten 5% Re-Tungsten 26% Re
- Temperature range from 0 to 425°C
- 300mm length
Technical Specifications
Thermocouple Type
C
Measured Temperature Min
0°C
Sensing Temperature Max
425°C
Lead Length - Imperial
12"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
T5R Series
Sensing Temperature Min
0°C
Measured Temperature Max
2325°C
Sensor Body Material
-
Lead Length - Metric
300mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
