Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoT5R-005-12Copy
Manufacturer Standard Lead Time9 weeks
Order Code2978157
Product RangeT5R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY800.450 (CNY904.5085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY800.45 (CNY904.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoT5R-005-12Copy
Manufacturer Standard Lead Time9 weeks
Order Code2978157
Product RangeT5R Series
Technical Datasheet
Measured Temperature Min0°C
Measured Temperature Max1750°C
Sensing Temperature Max425°C
Lead Length - Imperial12"
Lead Length - Metric300mm
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeT5R Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
T5R series is a Type C unsheathed fine gauge tungsten-rhenium microtemp twisted beaded thermocouple. The average EMF of the W-3% Re/W-25% Re is slightly less than that of W/W-26% Re and slightly more than that of W-5% Re/W-26% Re. The ductility of W-3% Re is about equal to that of W-5%Re, but superior to that of unalloyed Tungsten.
- Wire diameter is 0.125mm
- Material is Tungsten 5% Re-Tungsten 26% Re
- Temperature range from 0 to 425°C
- 300mm length
Technical Specifications
Measured Temperature Min
0°C
Sensing Temperature Max
425°C
Lead Length - Metric
300mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Max
1750°C
Lead Length - Imperial
12"
Insulation
-
Thermocouple Wire Standard
-
Product Range
T5R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
