Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSPJ-NI-FCopy
Manufacturer Standard Lead Time27 weeks
Order Code3814597
Product RangeSPJ Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.380 (CNY113.4294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.38 (CNY113.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPJ-NI-FCopy
Manufacturer Standard Lead Time27 weeks
Order Code3814597
Product RangeSPJ Series
Technical Datasheet
GenderSocket
Thermocouple TypeN
Sensor Type-
Connector StyleStandard (Pink)
No. of Pins-
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max-
Product RangeSPJ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPJ series is a standard female snap-in panel jack. Mounting hardware has been eliminated in the SPJ-style panel jack by including retaining spring clips as part of the body design. A small tab and notch are provided to maintain straight, even rows without the need for precision matching.
- Type N calibration
- Snap-in design - no installation tools needed
- Universal female fits both miniature standard round pin thermocouple connectors
- Wire size is solid or stranded up to 14gauge
- Interlocking and removable
- Panel cutout size is 16.3 x 30.4mm
Notes
ID number labels and dust caps sold separately.
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
SPJ Series
Thermocouple Type
N
Connector Style
Standard (Pink)
Calibration Standard
IEC
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01497
