Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSPJ-K-MCopy
Manufacturer Standard Lead Time20 weeks
Order Code3814596
Product RangeSPJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.210 (CNY103.0673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.21 (CNY103.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPJ-K-MCopy
Manufacturer Standard Lead Time20 weeks
Order Code3814596
Product RangeSPJ Series
Technical Datasheet
Thermocouple TypeK
Sensor Type-
Connector StyleStandard (Yellow)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeSPJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Plug
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
SPJ Series
Thermocouple Type
K
Connector Style
Standard (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
