Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSMPW-U-F.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2806339
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.920 (CNY69.9696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.92 (CNY69.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMPW-U-F.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2806339
Technical Datasheet
GenderSocket
Sensor TypeRTD, Thermistor
Connector StyleMiniature (Grey)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Technical Specifications
Gender
Socket
Connector Style
Miniature (Grey)
Calibration Standard
ANSI
Operating Temperature Max
180°C
Sensor Type
RTD, Thermistor
No. of Pins
2Pins
Operating Temperature Min
-29°C
Technical Docs (1)
Alternatives for SMPW-U-F.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
