Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSMPW-NI-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code3410400
Product RangeSMPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.530 (CNY55.9689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.53 (CNY55.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMPW-NI-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code3410400
Product RangeSMPW Series
Technical Datasheet
GenderSocket
Thermocouple TypeN
Sensor TypeThermocouple
Connector StyleMiniature (Pink)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeSMPW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SMPW series filled nylon thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.
- Type N female connector with window
- Mini size flat 2 pin TC connectors
- Captive cover screws
- Accepts stranded or solid wire up to size 20AWG
- Quick connect contact washers and internal wire divider
- Rated to 180°C (356°F)
- IEC colour code
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
SMPW Series
Thermocouple Type
N
Connector Style
Miniature (Pink)
Calibration Standard
IEC
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SMPW-NI-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
