Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSMPW-CC-NI-FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3410393
Product RangeSMPW-CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.140 (CNY72.4782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.14 (CNY72.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMPW-CC-NI-FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3410393
Product RangeSMPW-CC Series
Technical Datasheet
GenderSocket
Thermocouple TypeN
Sensor TypeThermocouple
Connector StyleMiniature (Pink)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeSMPW-CC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SMPW-CC ultimate thermocouple connector design is ideal for fast and easy connection of TC cable or thermocouple wire via a TC cable clamp assembly. The cap/clamp contains the 4 captive screws and eliminates the small loose screws typical with the traditional metal thermocouple cable clamp. Included are a metal clamp plate, strain relief and grommets.
- Type N female connector with window
- Write-on window
- Accept stranded/solid wire as small as 40AWG up to 20AWG or overbraid, TWSH, armoured up to 5.5mm OD
- Contact washers for quick connect wire termination
- Internal wire divider
- Combination phillips/ slot screws
- Glass filled nylon rated from -29 to 180°C (-20 to 356°F)
- Glass filled nylon rated from -29 to 180°C (-20 to 356°F)
- IEC colour coded
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
SMPW-CC Series
Thermocouple Type
N
Connector Style
Miniature (Pink)
Calibration Standard
IEC
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SMPW-CC-NI-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
