Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSMP-J-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3794930
Product RangeSMP Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.830 (CNY60.8279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.83 (CNY60.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMP-J-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3794930
Product RangeSMP Series
Technical Datasheet
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Black)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min0°C
Operating Temperature Max180°C
Product RangeSMP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
0°C
Product Range
SMP Series
Thermocouple Type
J
Connector Style
Miniature (Black)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SMP-J-M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005115
