Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSJP1-06-JCopy
Order Code3794926
Product RangeSJP Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,161.230 (CNY1,312.1899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,161.23 (CNY1,312.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSJP1-06-JCopy
Order Code3794926
Product RangeSJP Series
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor Type-
Connector StyleStandard (Black)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeSJP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SJP1-06-J is a SJP series single row color-coded jack panel with Type J connector. The snap-in jack contains two female, collet-type, spring-loaded terminals that will accept any standard or miniature male thermocouple connector. This accommodates wires up to 14AWG and are made from alloys to match ANSI thermocouple grade calibrations. The panel is machined from rugged 2.3mm aluminium with a brushed finish. Clear anodizing adds durability and corrosion resistance.
- Universal female connector
- Fully assembled, convenient
- Easy installation
- Circuits per row is 6
- 146mm length
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
SJP Series
Thermocouple Type
J
Connector Style
Standard (Black)
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129727
