Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSHX-KI-F.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3410379
Product RangeSHX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.890 (CNY152.4257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.89 (CNY152.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSHX-KI-F.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3410379
Product RangeSHX Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-29°C
Operating Temperature Max650°C
Product RangeSHX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SHX sub miniature connector is ideal for use with fine gauge thermocouple wires in applications where high temperatures are required. The SHX connector is permanently dot-coded to conform to ANSI and OMEGA standards; for applications such as high vacuum furnaces where contamination would adversely affect the process. Two-piece ceramic construction assures long life, while the oversized terminal screws allow for easy wiring.
- Glazed connector with colour coded dot
- Type K female connector
- Extra heavy duty ceramic construction
- One-piece body with removable cap design
- Oversized terminal screws for easy wiring
- Accepts stranded or solid wire up to size 20AWG
- Ceramic body temperature rating is 650°C (1200°F)
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
SHX Series
Thermocouple Type
K
Connector Style
Miniature (Green)
Calibration Standard
IEC
Operating Temperature Max
650°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338153
