Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSCAXL-032U-6Copy
Manufacturer Standard Lead Time10 weeks
Order Code3805627
Product RangeSCAXL Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY770.080 (CNY870.1904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY770.08 (CNY870.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCAXL-032U-6Copy
Manufacturer Standard Lead Time10 weeks
Order Code3805627
Product RangeSCAXL Series
Technical Datasheet
Length6"
Thermocouple Type-
Measured Temperature Min0°C
External Diameter0.032"
Measured Temperature Max800°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.03"
Probe Diameter - Metric0.81mm
Insulation-
Thermocouple TerminationMini Male Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeSCAXL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Thermocouple probe with removable miniature connectors
- Glass filled nylon connector body rated to 220°C (425°F)
- Ungrounded junction
- Colour-coded SMP miniature connector termination
Technical Specifications
Length
6"
Measured Temperature Min
0°C
Measured Temperature Max
800°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.03"
Insulation
-
Thermocouple Wire Standard
-
Product Range
SCAXL Series
Thermocouple Type
-
External Diameter
0.032"
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
152.4mm
Probe Diameter - Metric
0.81mm
Thermocouple Termination
Mini Male Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312978
