Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSCASS-032G-6Copy
Manufacturer Standard Lead Time8 weeks
Order Code3794802
Product RangeSCASS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY651.060 (CNY735.6978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY651.06 (CNY735.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCASS-032G-6Copy
Manufacturer Standard Lead Time8 weeks
Order Code3794802
Product RangeSCASS Series
Technical Datasheet
Length6"
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter0.032"
Measured Temperature Max700°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.03"
Probe Diameter - Metric0.81mm
Insulation-
Thermocouple TerminationMini Male Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeSCASS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SCASS-032G-6 is a quick disconnect thermocouple with removable miniature connector.
- Glass filled nylon connector body rated to 220°C
- Grounded junction
- Color-coded SMP miniature connector termination
- 152.4mm length
- 0.81mm sheath diameter
- 304 stainless steel sheath
- Type K
Contents
Thermocouple, Mating connector, Cable clamp and locking clip.
Technical Specifications
Length
6"
Measured Temperature Min
0°C
Measured Temperature Max
700°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.03"
Insulation
-
Thermocouple Wire Standard
-
Product Range
SCASS Series
Thermocouple Type
K
External Diameter
0.032"
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
152.4mm
Probe Diameter - Metric
0.81mm
Thermocouple Termination
Mini Male Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
