Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.390 (CNY408.3707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.39 (CNY408.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSC-TT-K-30-36Copy
Order Code3815804
Technical Datasheet
Measured Temperature Min-
Measured Temperature Max-
Lead Length - Imperial36"
Lead Length - Metric914.4mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
SVHCLead (04-Feb-2026)
Technical Specifications
Measured Temperature Min
-
Lead Length - Imperial
36"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
ANSI
SVHC
Lead (04-Feb-2026)
Measured Temperature Max
-
Lead Length - Metric
914.4mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
