Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA3-T.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3274541
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.080 (CNY469.0404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY415.08 (CNY469.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA3-T.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3274541
Technical Datasheet
Sensing Temperature Min-17°C
Measured Temperature Min-17°C
Measured Temperature Max150°C
Sensing Temperature Max260°C
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Sensing Temperature Min
-17°C
Measured Temperature Max
150°C
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
ANSI
Measured Temperature Min
-17°C
Sensing Temperature Max
260°C
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
