Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA3-J-72-SRTC.Copy
Manufacturer Standard Lead Time36 weeks
Order Code3274531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY524.640 (CNY592.8432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY524.64 (CNY592.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA3-J-72-SRTC.Copy
Manufacturer Standard Lead Time36 weeks
Order Code3274531
Technical Datasheet
Measured Temperature Min-17°C
Sensing Temperature Min-17°C
Measured Temperature Max260°C
Sensing Temperature Max260°C
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Measured Temperature Min
-17°C
Measured Temperature Max
260°C
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
ANSI
Sensing Temperature Min
-17°C
Sensing Temperature Max
260°C
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
