Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA1XL-KI-2M-SRTCCopy
Manufacturer Standard Lead Time11 weeks
Order Code3410507
Product RangeSA1XL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,545.710 (CNY2,876.6523) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY2,545.71 (CNY2,876.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1XL-KI-2M-SRTCCopy
Manufacturer Standard Lead Time11 weeks
Order Code3410507
Product RangeSA1XL Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Sensing Temperature Max315°C
Measured Temperature Max315°C
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFiberglass
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product RangeSA1XL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SA1XL surface thermocouple achieves response times of less than 0.15 seconds. These surface thermocouples are constructed using a Polyimide/ fiberglass junction insulation along with a fiberglass-insulated lead wire.
- 5-pack super fast-response
- Self-adhesive thermocouple
- K thermocouple
- 2m wire length
- Male sub miniature connector(SMP)
- IEC code
- No overbrading
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
315°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
0°C
Measured Temperature Max
315°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fiberglass
Thermocouple Wire Standard
IEC
Product Range
SA1XL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
