Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA1-TI-3M-SRTCCopy
Order Code4481032
Product RangeSA1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Product Information
- ManufacturerOMEGAManufacturer Part NoSA1-TI-3M-SRTCCopyOrder Code4481032Product RangeSA1 SeriesTechnical DatasheetThermocouple TypeTMeasured Temperature Min0°CSensing Temperature Min-60°CSensing Temperature Max175°CMeasured Temperature Max150°CSensor Body Material-Lead Length - Imperial120"Lead Length - Metric3mProbe Length - Imperial-Probe Length - Metric-Probe Diameter - Imperial-Probe Diameter - Metric-InsulationPFAThermocouple TerminationMiniature ConnectorThermocouple Wire StandardIECThermocouple ShieldingUnshieldedProduct RangeSA1 SeriesSVHCNo SVHC (04-Feb-2026)
Product Overview
SA1-TI-3M-SRTC is a ready-made surface thermocouple with self-adhesive backing (IEC) in package of 5.
- T type thermocouple
- 3M length
- Thermocouple with mini plug and strain relief
- Made with Class 1 tolerance wire
- Better than 0.3s response time
- Rated to 175°C long term
- Silicon based cement adhesive
- PFA insulation
Technical Specifications
- Thermocouple Type
T
Sensing Temperature Min-60°C
Measured Temperature Max150°C
Lead Length - Imperial120"
Probe Length - Imperial-
Probe Diameter - Imperial-
InsulationPFA
Thermocouple Wire StandardIEC
Product RangeSA1 Series
Measured Temperature Min0°C
Sensing Temperature Max175°C
Sensor Body Material-
Lead Length - Metric3m
Probe Length - Metric-
Probe Diameter - Metric-
Thermocouple TerminationMiniature Connector
Thermocouple ShieldingUnshielded
SVHCNo SVHC (04-Feb-2026)
Technical Docs 1
Legislation and Environmental
- Tariff No:90259000US ECCN:EAR99EU ECCN:NLRRoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000068