Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA1-KI-3MCopy
Manufacturer Standard Lead Time10 weeks
Order Code3799871
Product RangeSA1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,101.940 (CNY2,375.1922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,101.94 (CNY2,375.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1-KI-3MCopy
Manufacturer Standard Lead Time10 weeks
Order Code3799871
Product RangeSA1 Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max175°C
Sensor Body MaterialPFA
Lead Length - Imperial118"
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product RangeSA1 Series
SVHCLead (04-Feb-2026)
Product Overview
SA1-KI-3M is a ready-made surface thermocouple with self-adhesive backing (IEC) in package of 5.
- K type thermocouple
- 3M length
- Thermocouple with stripped leads
- Made with Class 1 tolerance wire
- Better than 0.3s response time
- Rated to 175°C long term
- Silicon based cement adhesive
- PFA insulation
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Sensor Body Material
PFA
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
Lead (04-Feb-2026)
Sensing Temperature Min
0°C
Measured Temperature Max
175°C
Lead Length - Imperial
118"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
SA1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853
