Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTDM12-G1/8-3MM-24MM-A.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3666494
Product RangeRTDM12 Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY641.990 (CNY725.4487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY641.99 (CNY725.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTDM12-G1/8-3MM-24MM-A.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3666494
Product RangeRTDM12 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-50°C
RTD AccuracyClass A
Sensing Temperature Max120°C
Resistance-
Measured Temperature Min-50°C
Measured Temperature Max120°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material316 Stainless Steel
Probe Diameter3mm
Probe Length24mm
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationM12 Connector
Wire Configuration-
Product RangeRTDM12 Series
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class A
Resistance
-
Measured Temperature Max
120°C
RTD Element Material
-
Probe Diameter
3mm
Cable Length - Metric
-
Cable Termination
M12 Connector
Product Range
RTDM12 Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
120°C
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
24mm
Cable Length - Imperial
-
Wire Configuration
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134
