Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTDM12-G1/8-3MM-24MM-ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3805674
Product RangeRTDM12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY633.310 (CNY715.6403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY633.31 (CNY715.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTDM12-G1/8-3MM-24MM-ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3805674
Product RangeRTDM12 Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe
Sensing Temperature Max120°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max120°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter3mm
Probe Length24mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeRTDM12 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Class A PT100 RTD temperature sensor
- 3mm (0.12") diameter, 24mm (0.94") long, G1⁄8 thread
- Extremely rugged
- Fast response time
- Ideal for pressure vessel applications
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
120°C
Resistance
100ohm
Measured Temperature Max
120°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
-
Cable Termination
-
Product Range
RTDM12 Series
RTD Type
Probe
RTD Accuracy
Class A
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
24mm
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01814
