Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTD-850Copy
Manufacturer Standard Lead Time13 weeks
Order Code3795179
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,310.880 (CNY1,481.2944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,310.88 (CNY1,481.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-850Copy
Manufacturer Standard Lead Time13 weeks
Order Code3795179
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-60°C
RTD AccuracyClass A DIN
Sensing Temperature Max230°C
Measured Temperature Min-60°C
Resistance100ohm
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RTD-850 is a bolt-mounted RTD sensor. Its small size allows for installation in tight spaces such as electronic equipment, power supplies, equipment racks, motors, automated equipment, and many other places. The 100 ohm class A DIN platinum element is connected to 1meter (40") of 3-wire PFA Insulated & jacketed cable and a 3-pin miniature connector for easy connection to measurement and control equipment.
- #8-32 threaded tip
- Temperature range from -60 to 230ºC
Notes
Mating connector sold separately.
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
Class A DIN
Measured Temperature Min
-60°C
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
MTP Connector
Product Range
-
Sensing Temperature Min
-60°C
Sensing Temperature Max
230°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545
