Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTD-831-4M-SECopy
Manufacturer Standard Lead Time2 weeks
Order Code4208261
Product RangeRTD-831 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,639.590 (CNY1,852.7367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,639.59 (CNY1,852.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-831-4M-SECopy
Manufacturer Standard Lead Time2 weeks
Order Code4208261
Product RangeRTD-831 Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-60°C
Sensing Temperature Max230°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-60°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric4m
Cable Length - Imperial13.1ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeRTD-831 Series
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
230°C
Resistance
100ohm
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
4m
Cable Termination
Wire Leaded
Product Range
RTD-831 Series
Sensing Temperature Min
-60°C
RTD Accuracy
Class A
Measured Temperature Min
-60°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
13.1ft
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
